Eaton 32A Fuse Holder for 10 x 38 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 765-2932
- Distrelec Article No.:
- 304-01-714
- Mfr. Part No.:
- CHM1DIU
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.74 | - |
| 5 - 24 | €8.80 | 9% |
| 25 - 49 | €7.44 | 23% |
| 50 - 99 | €6.77 | 30% |
| 100 + | €6.46 | 33% |
*price indicative
- RS Stock No.:
- 765-2932
- Distrelec Article No.:
- 304-01-714
- Mfr. Part No.:
- CHM1DIU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- CN
Eaton Bussman Series Rail Mount Fuse Holder, 32A, DIN 35mm Rail - CHM1DIU
This rail mount fuse holder by Eaton is designed for low voltage applications requiring a secure and reliable solution. With a current rating of 32A and a voltage rating of 690V AC, this fuse holder ensures safe and efficient operation. The DIN rail mounting feature provides ease of installation, making it ideal for various electrical setups.
Features & Benefits
• Equipped with indicator lights for easy status monitoring
• Constructed with PET case material for durability and safety
• DIN 35 mm rail type for secure mounting
• Rated for use with 75°C or 90°C wire, fine stranded wire, spade terminals, and comb-bus bars
• Easy to install and maintain, offering a reliable solution for electrical protection
Applications
• Ideal for electrical installations requiring reliable fuse protection
Can it be used with midget fuses?
Yes, this rail mount fuse holder is compatible with midget fuses.
Will it work with 90°C wire?
Yes, the fuse holder is rated for use with 90°C wire, ensuring safe operation.
Is it suitable for low voltage applications?
Yes, this product is specifically designed for low voltage setups.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 600
- Eaton 32A Fuse Holder for 94 x 60 x 32 mm 690V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
