Eaton 630A Fuse Holder, 3P-Pole for 715 x 190 mm, 690V
- RS Stock No.:
- 261-323
- Mfr. Part No.:
- EBF3330W1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€526.87
(exc. VAT)
€648.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.87 |
*price indicative
- RS Stock No.:
- 261-323
- Mfr. Part No.:
- EBF3330W1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 715 x 190 mm | |
| Standards/Approvals | IEC 60269-2, IEC 60269-1 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 630A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 715 x 190 mm | ||
Standards/Approvals IEC 60269-2, IEC 60269-1 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 630A Current Rating, 690V Voltage - EBF3330W1
This fuse holder is a three-pole device designed to carry and secure high-current fuses within industrial electrical systems. It is intended for use where robust connection and safe fuse integration are required in 3-phase installations operating at elevated voltages. The component is suited to heavy-duty electrical panels and switchgear assemblies in automation, electronics and mechanical environments.
Features & Benefits
• Rated for continuous 630A operation providing high current capacity
• Three-pole configuration enabling secure 3-phase protection
• Rated for 690V service supporting high-voltage distribution
• Constructed to comply with IEC 60269-1 standards ensuring compatibility
• Meets IEC 60269-2 requirements for gG fuse applications
• Bolt-on mounting style allowing firm attachment within panels
• Three-pole configuration enabling secure 3-phase protection
• Rated for 690V service supporting high-voltage distribution
• Constructed to comply with IEC 60269-1 standards ensuring compatibility
• Meets IEC 60269-2 requirements for gG fuse applications
• Bolt-on mounting style allowing firm attachment within panels
**Applications**
• Suitable for power distribution in industrial switchgear assemblies
• Ideal for 3-phase motor protection in manufacturing plants
• Used with high-current fuses in electrical distribution boards
• Can be used for safeguarding control panels in automation systems
• Suitable for retrofit of heavy electrical installations requiring bolt-on carriers
• Ideal for 3-phase motor protection in manufacturing plants
• Used with high-current fuses in electrical distribution boards
• Can be used for safeguarding control panels in automation systems
• Suitable for retrofit of heavy electrical installations requiring bolt-on carriers
What current capacity should I expect for heavy-load circuits?
The device is specified for 630A continuous current, making it appropriate for high-demand circuits in industrial settings.
Which system voltages is it compatible with?
It is designed for operation up to 690V, supporting high-voltage distribution and 3-phase supply systems.
Which standards govern its fuse compatibility?
Compatibility follows IEC 60269-1 for general fuse requirements and IEC 60269-2 for cartridge fuse applications, including gG utilisation types.
How is the unit secured inside electrical panels?
The holder is intended for bolt-on installation, providing a mechanically secure connection within switchgear and distribution enclosures.
