Eaton 630A Fuse Holder, 3P-Pole for 250 x 3254 mm, 690V
- RS Stock No.:
- 262-040
- Mfr. Part No.:
- EBH3O3TS8
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€526.87
(exc. VAT)
€648.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.87 |
*price indicative
- RS Stock No.:
- 262-040
- Mfr. Part No.:
- EBH3O3TS8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 250 x 3254 mm | |
| Standards/Approvals | CE, IP30, IEC/EN 60947-1 IEC 60947-3 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 630A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 250 x 3254 mm | ||
Standards/Approvals CE, IP30, IEC/EN 60947-1 IEC 60947-3 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Bussmann series low voltage NH fuse base is designed for reliable performance in critical electrical applications. This switch disconnector offers outstanding features such as a robust current rating of 630 A and an impressive operational voltage of up to 690 V. Crafted for efficiency, it enables secure connections via its horizontal mounting and S-bridge clamps, which accommodate round conductors with ease. The innovative design meets rigorous IEC standards, ensuring safety and compliance across various industrial environments. Ideal for use in motor control centres and distribution boards, this versatile component stands out for its durability and functionality, contributing significantly to enhanced system reliability.
Three-pole design optimises power distribution
Front mounting capability allows for flexible installation
Cable clamp connection type simplifies setup and maintenance
CE certified for adherence to safety and quality standards
IP30 degree of protection provides solid resistance against dust ingress
Designed specifically for horizontal fuse applications
