Eaton 100A Fuse Holder, 1P-Pole for 65 x 190 x 255 mm, 400V ac
- RS Stock No.:
- 261-461
- Mfr. Part No.:
- FN03C
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€814.86
(exc. VAT)
€1,002.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €814.86 | €81.486 |
*price indicative
- RS Stock No.:
- 261-461
- Mfr. Part No.:
- FN03C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 100A | |
| Voltage | 400V ac | |
| Number of Poles | 1 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | 65 x 190 x 255 mm | |
| Standards/Approvals | RoHS Compliant, IEC/EN 60269-3, CE, VDE 0636 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 100A | ||
Voltage 400V ac | ||
Number of Poles 1 | ||
Body Material Porcelain | ||
Compatible Fuse Size 65 x 190 x 255 mm | ||
Standards/Approvals RoHS Compliant, IEC/EN 60269-3, CE, VDE 0636 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
Eaton Fuse Holder, 100A Current Rating, 400V Voltage - FN03C
This fuse holder provides a secure mounting solution for D03-size fuses used in industrial and electrical installations. It is constructed with a high-dielectric porcelain body and is intended for single-pole circuits operating up to 400 V, offering a straightforward Interface between conductors and protective fuses in automation and control panels.
Features & Benefits
• Porcelain body resists electrical tracking and supports high temperatures
• Rated for 100 A to accommodate high-current protection requirements
• Single-pole design simplifies installation in single-phase and control circuits
• Conforms to IEC/EN60269-3 for compatibility with D03 fuse standards
• Meets VDE0636 for recognised German testing and safety criteria
• Rated for 100 A to accommodate high-current protection requirements
• Single-pole design simplifies installation in single-phase and control circuits
• Conforms to IEC/EN60269-3 for compatibility with D03 fuse standards
• Meets VDE0636 for recognised German testing and safety criteria
**Applications**
• Suitable for switchgear and distribution boards in factories
• Ideal for motor control and starter protection circuits
• Used with industrial control panels in automation systems
• Can be used for replacement of D03 fuse mounting in retrofit work
• Used for protection of power supply branches in machinery installations
• Ideal for motor control and starter protection circuits
• Used with industrial control panels in automation systems
• Can be used for replacement of D03 fuse mounting in retrofit work
• Used for protection of power supply branches in machinery installations
What voltage environments is it suitable for?
It is designed for systems with an operational voltage up to 400V.
Which fuse size fits this holder?
It accepts D03-format fuses intended for cartridge-style protection.
Is it appropriate for high-current circuits?
Yes, the holders electrical rating supports fuses and conductors up to 100A.
Are there any material considerations for installation near heat sources?
The porcelain construction provides high dielectric strength and thermal resilience suited to elevated temperatures encountered in electrical enclosures.
Related links
- Eaton 100A Fuse Holder 600V
- Eaton 100A Fuse Holder 600 V ac, 600V dc
- Eaton 100A Fuse Holder for 126 x 62 x 36 mm 690V
- Eaton 100A Fuse Holder for 125 x 60 x 36.6 mm 690V
- Eaton 100A Rail Mount Fuse Holder 690V ac
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 100A Fuse Holder for 1.2 x 12.7 x 96 mm, 550V ac
- Siemens 100A Fuse Holder 690V
