Eaton 100A Fuse Holder, 1P-Pole for 1.5 x 2.1 x 2.91 in, 600V

Subtotal (1 pack of 6 units)*

€238.63

(exc. VAT)

€293.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€238.63€39.772

*price indicative

RS Stock No.:
261-990
Mfr. Part No.:
TCFH100N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Number of Poles

1

Body Material

Fibreglass Reinforced Polybutylene Terephthalate

Compatible Fuse Size

1.5 x 2.1 x 2.91 in

Standards/Approvals

UL, RoHS, CE

Protection Category

Required Finger Safe Systems

Series

TCFH

COO (Country of Origin):
CN
The Eaton Fuse Holder is used with electrical panel boards, machinery disconnects and Industrial control. It is required in finger safe systems.

Made of glass filled PBT

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy