Eaton 100A Fuse Holder, 1P-Pole for 0.001x0.001x0.001 in, 600 V ac, 600V dc
- RS Stock No.:
- 262-591
- Mfr. Part No.:
- TCFH100NW
- Manufacturer:
- Eaton
Subtotal (1 pack of 6 units)*
€649.57
(exc. VAT)
€798.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €649.57 | €108.262 |
*price indicative
- RS Stock No.:
- 262-591
- Mfr. Part No.:
- TCFH100NW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Voltage | 600V ac, 600V ac | |
| Number of Poles | 1 | |
| Body Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Compatible Fuse Size | 0.001x0.001x0.001 in | |
| Standards/Approvals | RoHS | |
| Series | TCFH | |
| Protection Category | Finger Safe | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Voltage 600V ac, 600V ac | ||
Number of Poles 1 | ||
Body Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Compatible Fuse Size 0.001x0.001x0.001 in | ||
Standards/Approvals RoHS | ||
Series TCFH | ||
Protection Category Finger Safe | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Fuse Holder is used with electrical panel boards, machinery disconnects and Industrial control. It is required in finger safe systems.
Made of glass filled PBT
RoHS compliant
Related links
- Eaton 30A Fuse Holder 600 V ac, 600V dc
- Eaton 100A Fuse Holder 600V
- Eaton 100A Fuse Holder 400V ac
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 100A Rail Mount Fuse Holder 690V ac
- Eaton 100A Fuse Holder for 126 x 62 x 36 mm 690V
- Eaton 100A Fuse Holder for 125 x 60 x 36.6 mm 690V
- Eaton 60A Fuse Holder for 4.72 x 3.31 in 600 V ac, 600V dc
