Eaton 16A Base Mount Fuse Holder, 3P-Pole for D01, 400V
- RS Stock No.:
- 261-682
- Mfr. Part No.:
- TFRN01-SB
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€83.71
(exc. VAT)
€102.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.71 | €16.742 |
*price indicative
- RS Stock No.:
- 261-682
- Mfr. Part No.:
- TFRN01-SB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | D01 | |
| Fixing Screw Size | M4 | |
| Standards/Approvals | IEC/EN 60269-3, CE, RoHS Compliant, VDE 0636 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 16A | ||
Voltage 400V | ||
Number of Poles 3 | ||
Body Material Porcelain | ||
Compatible Fuse Size D01 | ||
Fixing Screw Size M4 | ||
Standards/Approvals IEC/EN 60269-3, CE, RoHS Compliant, VDE 0636 | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- SI
The Eaton three-pole fuse base is designed to deliver top-notch performance for both domestic and general industrial applications. The product caters to varying amperage requirements with a robust construction suitable for environments demanding reliability and safety. Boasting a screw mounting method, it integrates seamlessly into existing setups while accommodating a range of wire sizes. The porcelain material enhances its durability, ensuring long-lasting utility. Ideal for use with D01 fuse size, this product upholds the highest standards of compliance and certification, making it a dependable choice for professional use. Its compact dimensions further enhance its versatility, allowing for efficient use of space in any installation scenario.
Constructed from durable porcelain for enhanced longevity
Designed specifically for use with D01 fuse sizes
Accommodates wire sizes ranging from 1.5 to 4 mm2
Certified for compliance with CE and IEC/EN standards
Features a compact design to optimise installation space
Ideal for both residential and industrial applications
Equipped with screw mounting for easy installation
Related links
- Eaton 16A Base Mount Fuse Holder 400V
- Eaton 16A Base Mount Fuse Holder 400V
- Siemens 16A Base Mount Fuse Holder 400V
- Siemens 16A Base Mount Fuse Holder 400V
- Siemens 16A Bottle Fuse Holder 400V ac
- Eaton 63A Base Mount Fuse Holder 400V
- Schurter 16A Base Mount Fuse Holder
- Siemens 63A Base Mount Fuse Holder 400V
