Eaton 250A Fuse Holder, 3P-Pole for 280 x 170 mm, 690V
- RS Stock No.:
- 263-173
- Mfr. Part No.:
- EBH123TTS8
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€415.57
(exc. VAT)
€511.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.57 |
*price indicative
- RS Stock No.:
- 263-173
- Mfr. Part No.:
- EBH123TTS8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 280 x 170 mm | |
| Standards/Approvals | CE, IP30, IEC/EN 60947-1, IEC 60947-3 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 250A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 280 x 170 mm | ||
Standards/Approvals CE, IP30, IEC/EN 60947-1, IEC 60947-3 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector offers a robust solution for electrical control with a rating of 250 A at an operational voltage of up to 690 V. Designed for three-pole configurations, it is compliant with various international standards, ensuring safety and reliability in diverse applications. The product features a compact design, facilitating easy installation in motor control centres, distribution boards, and cable distribution cabinets. With its NH1 fuse compatibility, users can expect seamless integration into existing systems. This versatile switch disconnector also supports both 100 mm and 60 mm busbar mounting, providing flexibility in arrangement and setup. The Eaton Bussmann series is renowned for its high performance, making it an essential choice for any low voltage application.
Compact design enhances ease of installation and maintenance
Three-pole configuration ensures versatility in various electrical setups
IP30-rated protection guards against particle ingress in controlled environments
Electrical connection type facilitates safe and stable operation
Front-side actuator position allows for simple access in confined spaces
Designed for compatibility with NH1 fuses, ensuring a seamless fit
Rated for both AC and DC applications, increasing utility across projects
