Eaton 32A Fuse Holder, 1P-Pole for 156 x 91 x 132 mm, 550V
- RS Stock No.:
- 263-291
- Mfr. Part No.:
- 32NNSFBSWHITE
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€191.29
(exc. VAT)
€235.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.29 | €19.129 |
*price indicative
- RS Stock No.:
- 263-291
- Mfr. Part No.:
- 32NNSFBSWHITE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 156 x 91 x 132 mm | |
| Standards/Approvals | BS88, RoHS, CE | |
| Series | Eaton Bussmann | |
| Terminal Type | Front Stud Connected | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 156 x 91 x 132 mm | ||
Standards/Approvals BS88, RoHS, CE | ||
Series Eaton Bussmann | ||
Terminal Type Front Stud Connected | ||
- COO (Country of Origin):
- HU
The Eaton low voltage fuse-holder is designed to deliver exceptional performance and reliability in electrical installations. With its robust construction and compliance with British standards, it is perfect for diverse applications where safety and efficiency are paramount. Front connected and back stud connected, this fuse-holder accommodates a single pole while supporting a high amperage rating. Its meticulous design ensures seamless integration into existing systems, providing peace of mind through its adherence to RoHS and CE compliance. Ideal for professionals seeking a dependable solution, this component aligns with Eatons commitment to quality and innovation in electrical engineering.
Robust design ensures durability and long-lasting use
Complies with BS88 standards for trusted performance
Compatible with NSD fuse types for versatile applications
Easy installation with front and back stud connections
Single-pole configuration optimises space in electrical panels
Suitable for a variety of industrial and residential applications
