Eaton 32A Rail Mount Fuse Holder, 1P-Pole, 660V ac
- RS Stock No.:
- 418-467
- Mfr. Part No.:
- CM32F
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.27
(exc. VAT)
€31.08
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.27 |
| 5 - 24 | €21.84 |
| 25 - 49 | €19.63 |
| 50 - 99 | €18.76 |
| 100 + | €17.95 |
*price indicative
- RS Stock No.:
- 418-467
- Mfr. Part No.:
- CM32F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 660V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | Yes | |
| Standards/Approvals | No | |
| Terminal Type | Front Connected | |
| Contact Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 660V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator Yes | ||
Standards/Approvals No | ||
Terminal Type Front Connected | ||
Contact Material Silver Plated Copper | ||
RoHS Status: Exempt

Eaton Rail Mount Fuse Holder, Shrouded Type, Front Connection - Camaster Series - CM32F
Keep essential safety devices securely connected to your electrical circuit with this rail mount fuse holder from Eaton. Its a breeze to integrate with your power control units as it mounts directly onto any standard 35mm DIN rail. A built-in cam improves the contact pressure between the carrier and fuse base, amping up electrical performance. A voltage rating of 660V AC and current rating of 32A make this component a safe bet for low-voltage electrical installations. Use it to help protect your industrial packaging, commercial lighting systems and process applications.
Features & Benefits
• Weighs just 163g, so it wont put a strain on your circuits
• Versatile dual mounting capability lets you choose between a panel and DIN rail
• Holds A2-sized fuses for wide compatibility
• Hinged internal shields help ensure an error-free installation by guiding the fuse carrier into position
• Fully shrouded body prevents shocks and circuit damage
What size is this fuse holder?
This unit has compact dimensions of 94 (H) x 32 (W) x 60mm (D), so it slots neatly into a crowded circuit.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Rail Mount Fuse Holder 660V ac
- Eaton 32A Rail Mount Fuse Holder for F1 660V ac
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder for B2 660V ac
- Eaton 32A Rail Mount Fuse Holder 550V ac
