Schneider Electric 25A Carrier for 8.3 x 31.5 mm, 2P-Pole, 400V ac
- RS Stock No.:
- 758-675
- Mfr. Part No.:
- DF82
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 6 units)*
€180.95
(exc. VAT)
€222.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €180.95 | €30.158 |
*price indicative
- RS Stock No.:
- 758-675
- Mfr. Part No.:
- DF82
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Carrier | |
| Range | TeSys | |
| Current Rating | 25A | |
| Voltage | 400V ac | |
| Number of Poles | 2 | |
| Rail Type | 35 DIN mm | |
| Compatible Fuse Size | 8.3 x 31.5 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-3 | |
| Series | TeSys DF | |
| Terminal Type | Screw Clamp Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Carrier | ||
Range TeSys | ||
Current Rating 25A | ||
Voltage 400V ac | ||
Number of Poles 2 | ||
Rail Type 35 DIN mm | ||
Compatible Fuse Size 8.3 x 31.5 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-3 | ||
Series TeSys DF | ||
Terminal Type Screw Clamp Terminal | ||
- COO (Country of Origin):
- FR
The Schneider Electric fuse carrier is designed for reliable current protection in electrical circuits, accommodating 2 poles and a fuse size of 8.3 x 31.5 mm, ensuring optimal compatibility with diverse applications.
Rated for operational currents of 25 A at 400 V AC
Mounts easily on symmetrical DIN rail with a vertical position tolerance
Utilisation category AC-20B, conforming to IEC standards
Screw clamp terminals allow for both rigid and flexible cable connections
IP20 protection rating ensures safety against accidental contact
Related links
- ABB 20A Fuse Holder for 8.5 x 31.5 mm 400V
- Mersen 25A Rail Mount Fuse Holder for 31 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- ABB 32A Fuse Holder for 10 x 38 mm 400V
- Siemens 20A Rail Mount Fuse Holder for 8 x 32 mm 400V
- Schneider Electric Fuse Switch Disconnector 10A, 8.5 x 31.5 mm
- Schneider Electric Switch Disconnector 10A, 8.5 x 31.5 mm
