Eaton 160A Rail Mount Fuse Holder, 690V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.39

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€4.39
25 - 99€3.86
100 - 249€3.47
250 - 499€3.13
500 +€2.87

*price indicative

RS Stock No.:
181-8833
Mfr. Part No.:
SD00-PB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Current Rating

160A

Voltage

690V ac

Rail Type

DIN 35 mm

Indicator

No

Standards/Approvals

IEC

Series

SD

Contact Material

Silver Plated Copper

COO (Country of Origin):
CN
Eaton NH Bases have been designed with thermoplastic bodies DIN-Rail and/or screw mounting (size 4 screw mounting only).This range comes with a accessories including phase barriers: finger safe protection kits and neutral links. Microswitch also available for remote signaling of fuse link operation.

Phase barrier kit, LV, 160 A, AC 690 V, NH00

3-pole integral NH00 Base available with reduced width

Clip-in phase barriers, terminal shrouds and fuse covers available

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy