Eaton 400A Rail Mount Fuse Holder, 690V ac

Subtotal (1 box of 5 units)*

€42.50

(exc. VAT)

€52.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +€8.50€42.50

*price indicative

RS Stock No.:
182-1463
Mfr. Part No.:
SD12-PB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Current Rating

400A

Voltage

690V ac

Rail Type

DIN 35 mm

Indicator

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC, UL

Series

Bussmann

Contact Material

Silver Plated Copper

COO (Country of Origin):
CN
Phase barrier kit, LV, 250 A, AC 690 V, NH1, NH2

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy