Eaton 400A Rail Mount Fuse Holder for 2, 1P-Pole, 690V ac
- RS Stock No.:
- 765-2954
- Mfr. Part No.:
- SD2-D
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€38.59
(exc. VAT)
€47.47
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.59 | - |
| 5 - 24 | €34.52 | 10% |
| 25 - 49 | €28.06 | 27% |
| 50 - 99 | €25.06 | 35% |
| 100 + | €23.53 | 39% |
*price indicative
- RS Stock No.:
- 765-2954
- Mfr. Part No.:
- SD2-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Anti Vibration | Yes | |
| Product Type | Rail Mount Fuse Holder | |
| Range | 160 → 1600 A | |
| Current Rating | 400A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Glass Filled Polybutylene Terephthalate | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0636-1 and 2, IEC 60269-1 and 2 | |
| Contact Material | Silver Plated Copper | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Anti Vibration Yes | ||
Product Type Rail Mount Fuse Holder | ||
Range 160 → 1600 A | ||
Current Rating 400A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Glass Filled Polybutylene Terephthalate | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0636-1 and 2, IEC 60269-1 and 2 | ||
Contact Material Silver Plated Copper | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Eaton Rail Mount Fuse Holder, 400A Current Rating, 690V AC Voltage Rating - SD2-D
This rail mount fuse holder is designed for efficient power management in industrial applications. With a current rating of 400A and a voltage capacity of 690V AC, this unit offers a reliable solution for electrical protection. The design incorporates DIN 35mm rail mounting for convenience and versatility in installation.
Features & Benefits
• Anti-vibration construction enhances durability and performance
• Compatible with NH2 fuse sizes for versatility
• Screw terminal design facilitates easy and secure connections
• Rated IP20 for basic protection against solid objects
• Supports effective heat dissipation for improved efficiency
Applications
• Used with NH2 fuses for robust electrical protection
• Ideal for automation in various industrial settings
• Suitable for mechanical and electrical panel installations
• Enhances operational safety in power distribution systems
• Effective for marine due to vibration testing
What factors contribute to the suitability of this fuse holder in various environments?
The anti-vibration feature ensures stability in dynamic settings, while the robust IP20 rating provides essential protection against dust. These characteristics make it ideal for both industrial and marine use, where environmental factors can impact performance.
How does the screw terminal design improve usability during installation?
The screw terminal design allows for straightforward and reliable connections, reducing installation time. Users can quickly secure wiring without the need for specialised tools, making maintenance and modification simpler.
What certifications or standards does the product comply with for safety and reliability?
It complies with the IEC 60269-1 and 60269-2 standards, ensuring that the design has undergone extensive testing for safety and operational integrity in fuse systems. This adherence to standards provides confidence in its reliability for critical applications.
Can this fuse holder accommodate different current ratings when used with appropriate fuses?
Yes, it is compatible with a range of current ratings up to 400A, depending on the fuse link employed. This flexibility allows for efficient power distribution across various applications while ensuring protection against overcurrent.
What is the operational temperature range for this fuse holder?
The unit operates effectively within a temperature range of -20 to 70 °C, making it suitable for diverse industrial environments where temperature fluctuations might occur.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder for 3 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 400A Rail Mount Fuse Holder, 690V ac
- Eaton 160A Rail Mount Fuse Holder for 00 690V ac
- Eaton 250A Rail Mount Fuse Holder for 1 690V ac
- Mersen 400A Rail Mount Fuse Holder 690V ac
