Eaton 32A Rail Mount Fuse Holder, 1P-Pole, 550V ac

Subtotal (1 box of 10 units)*

€148.47

(exc. VAT)

€182.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€14.847€148.47

*price indicative

RS Stock No.:
182-1397
Mfr. Part No.:
32NNSFBS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Current Rating

32A

Voltage

550V ac

Number of Poles

1

Rail Type

DIN 35 mm

Indicator

No

Standards/Approvals

BS

Terminal Type

Front Connected

Series

Bussmann

COO (Country of Origin):
HU
Fuse-holder, LV, 32 A, AC 550 V, 1P,front connected, back stud connected

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy