Siemens 63A Bottle Fuse Holder, 1P-Pole for D02, 400V ac

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€25.44

(exc. VAT)

€31.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 951 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€25.44-
15 - 49€24.194%
50 - 99€22.8510%
100 - 249€21.9413%
250 +€21.2316%

*price indicative

RS Stock No.:
622-0711
Distrelec Article No.:
133-80-972
Mfr. Part No.:
5SG1701
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottle Fuse Holder

Current Rating

63A

Voltage

400V ac

Number of Poles

1

Mount Type

Panel

Body Material

Plastic

Minimum Operating Temperature

-5°C

Compatible Fuse Size

D02

Compatible Fuse Dimensions

36 x 11 mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UL, CSA

Bottle Fuse Holder Component

Base

Terminal Type

Clamp

Series

5SG

COO (Country of Origin):
RO

D01, D02 NEOZED fuse sockets


1 and 3-pin

DIN Rail Mounting

NEOZED fuse adapters available separately (e.g. Stock no.: 622-0907)

NEOZED screw adapters available separately (e.g. Stock no.: 622-1180)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy