Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm, 3P-Pole, 690V
- RS Stock No.:
- 233-3325
- Mfr. Part No.:
- 57010019
- Manufacturer:
- Socomec
Subtotal (1 pack of 3 units)*
€105.94
(exc. VAT)
€130.31
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.94 | €35.313 |
*price indicative
- RS Stock No.:
- 233-3325
- Mfr. Part No.:
- 57010019
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Rail Mount Fuse Holder | |
| Range | RM | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | 35 DIN mm | |
| Compatible Fuse Size | 10 x 38 mm | |
| Indicator | No | |
| Standards/Approvals | IEC, VDE, CSA, UL | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Rail Mount Fuse Holder | ||
Range RM | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type 35 DIN mm | ||
Compatible Fuse Size 10 x 38 mm | ||
Indicator No | ||
Standards/Approvals IEC, VDE, CSA, UL | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Socomec 5701 series is the RM cylinder. fuse holder without auxiliary contact. They provide safety disconnection and protection against overloads and short-circuits in any low voltage electrical circuit. This size of fuse required is the 10x38.
Improved safety
High breaking capacity
Label holder
Related links
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 38 mm 690V ac
