Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac
- RS Stock No.:
- 233-0576
- Mfr. Part No.:
- BK1-HPS-611E
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€46.66
(exc. VAT)
€57.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.66 | €4.666 |
*price indicative
- RS Stock No.:
- 233-0576
- Mfr. Part No.:
- BK1-HPS-611E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Bakelite | |
| Compatible Fuse Size | 10 x 38 mm | |
| Standards/Approvals | cRUus, RoHS, UL, CE | |
| Series | Bussmann | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Bakelite | ||
Compatible Fuse Size 10 x 38 mm | ||
Standards/Approvals cRUus, RoHS, UL, CE | ||
Series Bussmann | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
The Eaton's HP panel mount fuse holders are for 10 x 38 mm (13/32 x 1-1/2") cartridge/ferrule fuses, rated up to 600 V and 30 A. All HP fuse holders are intended for through-panel access, which keeps the fuse externally accessible through an ele
RoHS Compliance
For 10 mm x 38 mm fuse
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 38.1 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 30A Panel Mount Fuse Holder 600V
- Schurter 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 30A Panel Mount Fuse Holder for 32 mm, 25V
