Socomec 630A Base Mount Fuse Holder, 1P-Pole for Size 3, 690V
- RS Stock No.:
- 233-3347
- Mfr. Part No.:
- 65011013
- Manufacturer:
- Socomec
Subtotal (1 pack of 3 units)*
€296.08
(exc. VAT)
€364.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €296.08 | €98.693 |
*price indicative
- RS Stock No.:
- 233-3347
- Mfr. Part No.:
- 65011013
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Fixing Screw Size | 20.5 mm | |
| Compatible Fuse Size | Size 3 | |
| Standards/Approvals | VDE, EN, IEC | |
| Series | NH | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 630A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Fixing Screw Size 20.5 mm | ||
Compatible Fuse Size Size 3 | ||
Standards/Approvals VDE, EN, IEC | ||
Series NH | ||
- COO (Country of Origin):
- ES
The Socomec 6301 series is the fuse base for fuses without a striker T3 1P 630A back plate mounted device. The fuse bases are unipolar or multipolar supports for knife-edge fuses.
High level of electrical safety
Fuse blown indicator
Various mounting options
Related links
- Socomec 400A Base Mount Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
- Siemens 630A Base Mount Fuse Holder 690V ac
- Eaton 630A Base Mount Fuse Holder 1.4kV
- Eaton 630A Base Mount Fuse Holder 1kV
- Mersen 630A Base Mount Fuse Holder 1500V ac
- Socomec 160A Base Mount Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
