Eaton 630A Base Mount Fuse Holder, 1P-Pole, 1kV

Subtotal (1 unit)*

€99.97

(exc. VAT)

€122.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.97

*price indicative

RS Stock No.:
182-1418
Mfr. Part No.:
170H3003
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Mount Fuse Holder

Current Rating

630A

Voltage

1kV

Number of Poles

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60269 Part 4, CE, UL Recognised E125085.JFHR2, CSA 53787 File 1422-30

Series

Bussmann

COO (Country of Origin):
HU
Fuse-base, high speed, 630 A, AC 1000 V

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy