Eaton 630A Base Mount Fuse Holder, 1P-Pole, 1.4kV
- RS Stock No.:
- 182-1370
- Mfr. Part No.:
- 170H3005
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€136.43
(exc. VAT)
€167.81
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €136.43 | - |
| 5 - 19 | €121.85 | 10% |
| 20 - 49 | €110.10 | 19% |
| 50 + | €100.28 | 26% |
*price indicative
- RS Stock No.:
- 182-1370
- Mfr. Part No.:
- 170H3005
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 630A | |
| Voltage | 1.4kV | |
| Number of Poles | 1 | |
| Standards/Approvals | UL 347, UL 512 | |
| Series | Typower ZILOX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 630A | ||
Voltage 1.4kV | ||
Number of Poles 1 | ||
Standards/Approvals UL 347, UL 512 | ||
Series Typower ZILOX | ||
- COO (Country of Origin):
- HU
Fuse-base, high speed, 630 A, AC 1400 V
Note
Eaton formerly known as Bussmann
Related links
- Eaton 630A Base Mount Fuse Holder 1kV
- Eaton 1.25kA Base Mount Fuse Holder 1.4kV
- Siemens 630A Base Mount Fuse Holder 690V ac
- Socomec 630A Base Mount Fuse Holder 690V
- Mersen 630A Base Mount Fuse Holder 1500V ac
- Eaton 63A Base Mount Fuse Holder 550V
- Eaton 1.25kA Base Mount Fuse Holder 1kV
- Eaton 63A Base Mount Fuse Holder 400V
