Mersen 630A Base Mount Fuse Holder, 1P-Pole for 33 → 73 mm, 1500V ac
- RS Stock No.:
- 304-2906
- Mfr. Part No.:
- F098031 / SIDN110630A
- Manufacturer:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€157.82
(exc. VAT)
€194.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €157.82 |
| 15 - 24 | €144.73 |
| 25 - 49 | €135.71 |
| 50 - 99 | €132.14 |
| 100 + | €128.75 |
*price indicative
- RS Stock No.:
- 304-2906
- Mfr. Part No.:
- F098031 / SIDN110630A
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 630A | |
| Voltage | 1500V ac | |
| Number of Poles | 1 | |
| Fixing Screw Size | M10 | |
| Compatible Fuse Size | 33 → 73 mm | |
| Standards/Approvals | UL 94 | |
| Series | SI | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 630A | ||
Voltage 1500V ac | ||
Number of Poles 1 | ||
Fixing Screw Size M10 | ||
Compatible Fuse Size 33 → 73 mm | ||
Standards/Approvals UL 94 | ||
Series SI | ||
- COO (Country of Origin):
- TN
Square body Protistor® fuses
The standard version SI fuse holders from Mersen offer an excellent range of compact protection for stud-type fuses, blade type SI 00 and SI 00 fuses and bracket type SI DIN 80 and DIN 110 fuses.
SI TT xx/xx for tapped plug fuses sizes 32 and 33.
SI DIN 110 for fuses to DIN 110 German standards.
SI 000 DIN 80 for German standard bracket fuses sizes 00 and 000, economy models.
SI 00 DIN 80 for bracket fuses to DIN 80 German standards sizes 00 and 000 with separate studs for fixing and connecting the fuse.
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Related links
- Eaton 630A Base Mount Fuse Holder 1.4kV
- Eaton 630A Base Mount Fuse Holder 1kV
- Siemens 630A Base Mount Fuse Holder 690V ac
- Socomec 630A Base Mount Fuse Holder 690V
- Mersen 2.5kA Base Mount Fuse Holder 700V ac
- Siemens 400A Base Mount Fuse Holder, 1P-Pole
- Eaton 63A Base Mount Fuse Holder 550V
- Eaton 1.25kA Base Mount Fuse Holder 1.4kV
