Schurter 16A Fuse Holder for 5 x 20 mm, 500V ac
- RS Stock No.:
- 260-3024
- Mfr. Part No.:
- 3-132-873
- Manufacturer:
- Schurter
Subtotal (1 pack of 100 units)*
€55.00
(exc. VAT)
€68.00
(inc. VAT)
Temporarily out of stock
- 400 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.55 | €55.00 |
*price indicative
- RS Stock No.:
- 260-3024
- Mfr. Part No.:
- 3-132-873
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 500V ac | |
| Body Material | TPE | |
| Compatible Fuse Size | 5 x 20 mm | |
| Pin Spacing | 22.5mm | |
| Standards/Approvals | UKCA, CE, IEC 60335-1, REACH, UL 94V-0, VDE, UL 4248-1, RoHS | |
| Contact Material | Copper Alloy | |
| Terminal Type | Solder Terminal | |
| Series | OGN | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Holder | ||
Current Rating 16A | ||
Voltage 500V ac | ||
Body Material TPE | ||
Compatible Fuse Size 5 x 20 mm | ||
Pin Spacing 22.5mm | ||
Standards/Approvals UKCA, CE, IEC 60335-1, REACH, UL 94V-0, VDE, UL 4248-1, RoHS | ||
Contact Material Copper Alloy | ||
Terminal Type Solder Terminal | ||
Series OGN | ||
- COO (Country of Origin):
- CH
The Schurter OGN fuseholder 5x20. It is suitable for fully automated PCB assembling (SMT and THR).
Shock-safe category PC1
Fuse-link 5 x 20mm
Mounting PCB
Attachment screw/rivet/THT/SMT
Terminal solder THT, solder SMT
Rated voltage 500VAC (VDE), 500VAC/VDC (UL/CSA)
Rated current 10/16A (VDE), 16A (UL/CSA)
Related links
- Schurter 16A Fuse Holder for 5 x 20 mm, 500V ac
- Schurter 16A PCB Mount Fuse Holder for 5 x 20 mm, 500V ac
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 500V ac
- Schurter 16A Fuse Holder, 250V
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Base Mount Fuse Holder
- Schurter 16A Panel Mount Fuse Holder 500
