Schurter 16A Fuse Holder, 250V
- RS Stock No.:
- 285-7643
- Distrelec Article No.:
- 300-79-588
- Mfr. Part No.:
- 0031.2207
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7643
- Distrelec Article No.:
- 300-79-588
- Mfr. Part No.:
- 0031.2207
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, CSA 22.2, IEC 60127-6, IEC 60335-1, IEC/UL 60950, REACH, RoHS, UL 4248-1, VDE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Holder | ||
Current Rating 16A | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, CSA 22.2, IEC 60127-6, IEC 60335-1, IEC/UL 60950, REACH, RoHS, UL 4248-1, VDE | ||
- COO (Country of Origin):
- CH
The shock-safe fuse holder with a slotted quick-connect terminal is designed for high rated power acceptance, suitable for panel thicknesses up to 10mm. With a rated voltage of 250VAC (VDE) and 600VAC/DC (UL/CSA), this fuse holder is perfect for applications requiring reliable electrical protection.
Designed for applications acc. IEC/UL 60950 and IEC 60335-1
CE marking for conformity with EU regulations
Meets the requirements of IEC 60695-2-12 and -13 glow wire tests
Rated current of 30A (UL/CSA) for high power acceptance
IP 40/IP 67 degree of protection for versatile use
Related links
- Schurter 16A Fuse Holder for 5 x 20 mm, 500V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Base Mount Fuse Holder
- Schurter 16A Panel Mount Fuse Holder 500
- Schurter 6.3A PCB Mount Fuse Holder, 250V ac
- Schurter 8A Panel Mount Fuse Holder, 250V
- Schurter 10A PCB Mount Fuse Holder, 250V ac
