Schurter 16A Fuse Holder for 5 x 20 mm, 500V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.78

(exc. VAT)

€0.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 23 November 2026
  • Plus 400 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.78
10 - 24€0.72
25 - 49€0.65
50 +€0.60

*price indicative

RS Stock No.:
260-3025
Distrelec Article No.:
303-25-992
Mfr. Part No.:
3-132-873
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Fuse Holder

Current Rating

16A

Voltage

500V ac

Body Material

TPE

Pin Spacing

22.5mm

Compatible Fuse Size

5 x 20 mm

Standards/Approvals

UKCA, CE, IEC 60335-1, REACH, UL 94V-0, VDE, UL 4248-1, RoHS

Contact Material

Copper Alloy

Terminal Type

Solder Terminal

Series

OGN

The Schurter OGN fuseholder 5x20. It is suitable for fully automated PCB assembling (SMT and THR).

Shock-safe category PC1

Fuse-link 5 x 20mm

Mounting PCB

Attachment screw/rivet/THT/SMT

Terminal solder THT, solder SMT

Rated voltage 500VAC (VDE), 500VAC/VDC (UL/CSA)

Rated current 10/16A (VDE), 16A (UL/CSA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy