iMaXX 20A Fuse Holder for 37.6 mm, 32V
- RS Stock No.:
- 285-8184
- Distrelec Article No.:
- 110-29-336
- Mfr. Part No.:
- H1325
- Manufacturer:
- iMaXX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.00
(exc. VAT)
€14.76
(inc. VAT)
- RS Stock No.:
- 285-8184
- Distrelec Article No.:
- 110-29-336
- Mfr. Part No.:
- H1325
- Manufacturer:
- iMaXX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Product Type | Fuse Holder | |
| Compatible Fuse Size | 37.6 mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Series | H1325 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Fuse Holder | ||
Compatible Fuse Size 37.6 mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Series H1325 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- IT
The splash waterproof holder is a durable and reliable product. Perfect for ensuring safety and protection of electrical components, this holder is designed with self-extinguishing materials and splash waterproof cover (IP56) for maximum security in various environments.
Box-type phosphor bronze CuSn fuse receptacles ensure efficient and secure connection of cables
Includes 1.5mm² black cable and cover for easy installation and use
Splash waterproof design with cover (IP56) provides protection against water damage
Self-extinguishing body and cover materials enhance safety and reliability of the product

