iMaXX 20A Fuse Holder for 25.4 x 14.3 x 22.5mm Fuse, 2P, 32V
- RS Stock No.:
- 288-4499
- Distrelec Article No.:
- 110-29-329
- Mfr. Part No.:
- H7400
- Manufacturer:
- iMaXX
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.09
(exc. VAT)
€3.80
(inc. VAT)
- RS Stock No.:
- 288-4499
- Distrelec Article No.:
- 110-29-329
- Mfr. Part No.:
- H7400
- Manufacturer:
- iMaXX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Fuse Holder Type | PCB Mount | |
| Range | MiniOTO | |
| Fuse Size | 25.4 x 14.3 x 22.5mm | |
| Current Rating | 20A | |
| Voltage Rating | 32V | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Fuse Holder Type PCB Mount | ||
Range MiniOTO | ||
Fuse Size 25.4 x 14.3 x 22.5mm | ||
Current Rating 20A | ||
Voltage Rating 32V | ||
Number of Poles 2 | ||
- COO (Country of Origin):
- TW
The circuit+ miniOTO fuse is a reliable and convenient solution for adding a protected circuit without the need for splicing. It features a sturdy body construction made of PA66 UL 94V-0 material, ensuring durability and safety. The miniOTO fuse with 2p connection is designed for easy installation and efficient performance.
Sturdy body construction made of PA66 UL 94V-0 material
CuZn fuse receptacles with Sn plating for enhanced conductivity
1.3mm² (AWG 16) red cable with blue butt connector for easy connection
Suitable for adding a protected circuit without splicing
Compact design for space-saving installation
CuZn fuse receptacles with Sn plating for enhanced conductivity
1.3mm² (AWG 16) red cable with blue butt connector for easy connection
Suitable for adding a protected circuit without splicing
Compact design for space-saving installation
Related links
- iMaXX 20A Fuse Holder for 14.3 x 10.2 x 24.3mm Fuse 32V
- iMaXX 20A Fuse Holder for 37.6 mm, 32V
- Eaton 20A Fuse Holder for 25.4 x 13 x 50 mm, 550V ac
- Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 19.4 x 14.3 x 1.7mm
- iMaXX 20A Yellow Automotive Fuse, 80V dc
- ID Group NT4 Foam Anti-Fatigue Mat 910mm x 1.52 m x 14.3 mm
- ID Group NT4 Foam Anti-Fatigue Mat 1.22m x 22.9 m x 14.3 mm
- Eaton 20A Fuse Holder for 60 x 93.7 x 25.4 mm 690V
