iMaXX 30A Fuse Holder for 20.2 x 6 x 17.6mm Fuse, 1P, 80V
- RS Stock No.:
- 288-4489
- Distrelec Article No.:
- 110-29-333
- Mfr. Part No.:
- H1810-2X4
- Manufacturer:
- iMaXX
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.38
(exc. VAT)
€5.39
(inc. VAT)
- RS Stock No.:
- 288-4489
- Distrelec Article No.:
- 110-29-333
- Mfr. Part No.:
- H1810-2X4
- Manufacturer:
- iMaXX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Fuse Holder Type | PCB Mount | |
| Fuse Size | 20.2 x 6 x 17.6mm | |
| Range | NormOTO | |
| Current Rating | 30A | |
| Voltage Rating | 80V | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Fuse Holder Type PCB Mount | ||
Fuse Size 20.2 x 6 x 17.6mm | ||
Range NormOTO | ||
Current Rating 30A | ||
Voltage Rating 80V | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- SI
The Fuse Holder is a normOTO PCB Fuse Holder, specifically the H1810 model. It features a standard PA66 GF15 UL 94 V-0 body material, providing durability and safety. Additionally, it includes guiding and locking pins to stabilize and secure mounting on a printed circuit board (PCB), ensuring reliable operation and ease of installation.
Market conforming and compatible PCB hole pattern
RoHS compliant
RoHS compliant
Related links
- iMaXX 30A Fuse Holder for 14.2 x 6 x 15.6mm Fuse 125V
- iMaXX 30A Fuse Holder for 16.8 x 14.3 x 31.2mm Fuse 58V
- iMaXX 30A Fuse Holder for 39.25 x 12.6 x 21.6mm Fuse, 58V
- iMaXX 30A Fuse Holder for 118 x 29 x 43mm Fuse 32V
- iMaXX 30A Fuse Holder, 32V
- Eaton 30A Fuse Holder for 10 x 38mm Fuse 1kV
- TE Connectivity 30A Fuse Holder for 10 x 38mm Fuse 600V
- WAGO 30A Fuse Holder for 10 x 38mm Fuse 600V ac
