WAGO 30A Fuse Holder, 1P-Pole, 600V ac
- RS Stock No.:
- 279-1654
- Mfr. Part No.:
- 811-410
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€16.02
(exc. VAT)
€19.70
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.02 |
*price indicative
- RS Stock No.:
- 279-1654
- Mfr. Part No.:
- 811-410
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 600V ac | |
| Number of Poles | 1 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, CSA, UL, RoHS | |
| Series | 811-410 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Fuse Holder | ||
Current Rating 30A | ||
Voltage 600V ac | ||
Number of Poles 1 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, CSA, UL, RoHS | ||
Series 811-410 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The WAGO 2-conductor fuse holder for class CC cylindrical fuses has 2 poles without blown fuse indication.
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- WAGO 32A Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V ac
- WAGO 32A Fuse Holder for 10 x 38 mm 600V ac
