iMaXX 30A Fuse Holder, 32V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€4.77

(exc. VAT)

€5.87

(inc. VAT)

RS Stock No.:
288-4497
Distrelec Article No.:
300-10-979
Mfr. Part No.:
H7325
Manufacturer:
iMaXX
Find similar products by selecting one or more attributes.
Select all

Brand

iMaXX

Product Type

Fuse Holder

Current Rating

30A

Voltage

32V

Body Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
IT
The iMaXX MiniOTO Fuse Holder is specifically designed to accommodate MiniOTO fuses. It provides a secure housing for the fuse, ensuring proper electrical connections and protection against overcurrent situations.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy