ABB 20A Fuse Holder for 8.5 x 31.5 mm, 2P-Pole, 400V

Subtotal (1 unit)*

€8.23

(exc. VAT)

€10.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.23

*price indicative

RS Stock No.:
289-1623
Mfr. Part No.:
2CSM264353R1801
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Holder

Anti Vibration

Yes

Current Rating

20A

Voltage

400V

Number of Poles

2

Rail Type

DIN Rail

Compatible Fuse Size

8.5 x 31.5 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC, IMQ, BV, CCC, EAC

Contact Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
RO

ABB Fuse Holder, 20A Current Rating, 400V Voltage Rating - 2CSM264353R1801


This fuse holder is designed for efficient overcurrent and short circuit protection. The rail mount design allows easy installation on DIN rails, making it suitable for various electrical applications. It accommodates cylindrical fuse sizes of 8.5 x 31.5 mm and features two poles for added versatility.

Features & Benefits


• Rated for operational voltage up to 400V AC

• Supports a current rating of 20A for reliable performance

• Anti-vibration design reduces the risk of mechanical wear

• Constructed from copper for excellent conductivity

• Padlockable feature enhances safety during maintenance

• Compact design optimises space within electrical panels

Applications


• Used with machinery requiring reliable overcurrent protection

• Ideal for installations in industrial automation systems

• Suitable for electrical control panels and switchgear

• Can be used in renewable energy systems for protection

What is the maximum tightening torque for the terminals?


The maximum tightening torque for the terminals is rated at 0.8 to 1.2 N·m, ensuring secure connections.

How does the design support effective heat dissipation?


The fuse holder features an efficient layout that permits better airflow, contributing to temperature regulation and enhanced operational stability.

What types of fuses can be used with this holder?


This holder is compatible with gG and aM cylindrical fuse links, specifically designed for dimensions of 8.5 x 31.5 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy