Camloc Gas Springs Steel Gas Strut, 365 mm Extended Length, 150 mm Stroke Length

Subtotal (1 unit)*

€97.26

(exc. VAT)

€119.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.26

*price indicative

RS Stock No.:
194-6521
Mfr. Part No.:
GS-B3-9050
Manufacturer:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Cylinder Material

Steel

Rod Connection Thread

M8 x 1

End Connector Material

Steel

Extended Length

365mm

Stroke Length

150mm

Rod Diameter

8mm

Piston Diameter

23mm

Maximum Force

600N

Minimum Force

100N

Standards/Approvals

No

COO (Country of Origin):
GB

Camloc Gas Springs, Steel Gas Strut, 150mm Stroke Length, GS-B3-9050


This Camloc steel gas strut is a high-quality gas spring manufactured by Camloc Gas Springs. It is specifically designed for use in various applications, offering reliable and precise performance. The cylinder is made of durable steel, ensuring durability and longevity. Its locking and holding feature allows for secure positioning at any desired angle. This Camloc steel gas strut is suitable for a wide range of industries, including aerospace, automotive, healthcare, and furniture.

Features & Benefits


• This gas strut can be locked in any position providing secure holding and positional control.

• With a maximum force of 600N, this gas strut offers strong and reliable support.

• This gas strut also has a minimum force of 100N allowing for more precise control in lighter applications.

• With an 8mm rod diameter, this gas strut offers stability and strength.

• This gas strut has a stroke length of 150mm providing a wide range of motion.

• With a tube diameter of 23mm, this gas strut offers stability and support.

Applications


• Height and angle adjustment of seats on aircraft, buses, trains, and military vehicle seating.

• Controllable adjustment on hospital beds, physiotherapy tables, wheelchairs, and height risers for desks.

• Widely applied in machinery and equipment, providing reliable support for automation, electronics, and mechanical components.

Is this gas strut suitable for aerospace applications?


Yes, it is suitable for aerospace applications, providing secure locking and holding in any position.

How does the locking mechanism function?


The internal locking valve in the spring allows it to be securely locked at any position along its stroke length, ensuring stability and safety in diverse applications.

Can it be utilized in different orientations?


Yes, this versatile spring can be mounted in various orientations, offering flexibility in design and installation.

What are the dimensions of this strut?


It has a stroke length of 150mm, an 8mm rod diameter, and a 23mm tube diameter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy