Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 464 mm Extended Length, 200 mm Stroke Length

Subtotal (1 pair)*

€73.87

(exc. VAT)

€90.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€73.87

*price indicative

RS Stock No.:
202-2507
Mfr. Part No.:
SWV8ECV800003
Manufacturer:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Rod Connection Thread

M6 x 1

Cylinder Material

Steel

End Connector Material

Steel, Nylon

End Connector Type

Ball & Socket Joint

Extended Length

464mm

Stroke Length

200mm

Rod Diameter

8mm

Piston Diameter

18mm

Maximum Force

650N

Minimum Force

100N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Camloc Gas Springs, Steel Gas Strut with Ball & Socket Joint, 200mm Stroke Length, Econoloc, SWV8ECV800003


This Camloc steel gas strut with is a high-quality gas strut manufactured by Camloc Gas Springs. It is designed with a ball and socket joint and has a stroke length of 200mm. This gas spring is made of steel, ensuring durability and long-lasting performance. With a maximum force of 650N and a minimum force of 100N, it provides excellent support and stability for various applications. This gas strut is equipped with a full extension lock, ensuring secure holding in the fully extended position. Its cylinder material is made of steel, and the end connector is a reliable ball and socket joint made of nylon and steel. The tube diameter is 18mm, and the rod diameter is 8mm, making it suitable for a wide range of industrial and mechanical applications.

Features & Benefits


• This is equipped with a ball and socket joint providing excellent flexibility and range of motion

• 200mm Stroke length offers a generous stroke length allowing for versatile use in various applications

• Steel gas spring made of high-quality steel ensuring strength and durability for long-lasting performance

• Nylon and steel end connector the ball and socket joint end connector is made of nylon and steel providing a secure and reliable connection

• This gas spring is designed with a full extension lock ensuring secure holding in the fully extended position

• Provides a strong force of 650N offering reliable support and stability

• Provides a minimum force of 100N allowing for lighter applications

• A tube diameter of 18mm makes it suitable for various industrial and mechanical uses

• With an 8mm rod diameter, this gas spring can withstand heavy loads and provide reliable performance

Applications


• Suitable for critical lift-assist operations eliminating the need for separate safety rods

• Widely used in heavy-duty applications such as trucks, construction machinery, switch gear and agricultural equipment

• Perfect for machine & equipment builders seeking reliable components for automation and mechanical systems

How does the Full Extension Lock enhance safety in critical lift-assist operations?


The Full Extension Lock automatically engages, eliminating the need for separate safety rods and ensuring operator safety during extended use.

Can this be used in diverse applications?


It is versatile and suitable for trucks, construction machinery, switch gear, and agricultural equipment.

What sets this apart from others in terms of construction?


This gas strut features a robust steel cylinder and a ball & socket joint, ensuring durability and smooth operation.

Are there options for different force requirements?


Yes, this offers a range of forces, from 100N to 650N, catering to various load specifications.

How does the Automatic Locking system work?


This gas strut operates automatically, locking in place when fully extended, providing safety and ease of use.

Approvals

Size 3 Econoloc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy