onsemi NCV5703DDR2G, IGBT 1, 7 A 8-Pin 30 V, SOIC-8
- RS Stock No.:
- 220-583
- Mfr. Part No.:
- NCV5703DDR2G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 tape of 5 units)*
€8.03
(exc. VAT)
€9.875
(inc. VAT)
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.606 | €8.03 |
| 50 - 95 | €1.528 | €7.64 |
| 100 - 495 | €1.414 | €7.07 |
| 500 - 995 | €1.304 | €6.52 |
| 1000 + | €1.252 | €6.26 |
*price indicative
- RS Stock No.:
- 220-583
- Mfr. Part No.:
- NCV5703DDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Output Current | 7A | |
| Pin Count | 8 | |
| Package Type | SOIC-8 | |
| Fall Time | 7.9ns | |
| Driver Type | IGBT | |
| Rise Time | 9.2ns | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 30V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 Qualifie, RoHS | |
| Width | 6.2 mm | |
| Height | 1.75mm | |
| Series | NCx5703y | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Output Current 7A | ||
Pin Count 8 | ||
Package Type SOIC-8 | ||
Fall Time 7.9ns | ||
Driver Type IGBT | ||
Rise Time 9.2ns | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 30V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 Qualifie, RoHS | ||
Width 6.2 mm | ||
Height 1.75mm | ||
Series NCx5703y | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The ON Semiconductor Stand−alone IGBT drivers for high power applications that include solar inverters, motor control and uninterruptible power supplies. The devices offer a cost−effective solution by eliminating external output buffer.
DESAT Protection with Programmable Delay
Enable Input for Independent Driver Control
Tight UVLO Thresholds for Bias Flexibility
Wide Bias Voltage Range
Related links
- onsemi NCV51752CBDR2G 9 A 8-Pin 30 V, SOIC-8 NB
- Skyworks Solutions Inc 4 A 8-Pin 30 V, SOIC-8
- Skyworks Solutions Inc SI8271GB-IS 2.5 A 8-Pin 30 V, SOIC-8 NB
- Skyworks Solutions Inc 2.5 A 8-Pin 30 V, SOIC-8 NB
- Skyworks Solutions Inc SI8261BCC-C-IS 4 A 8-Pin 30 V, SOIC-8
- LM358DT STMicroelectronics 1.1 MHz, 8-Pin 30 V SOIC
- LM358ADT STMicroelectronics 1.1 MHz, 8-Pin 30 V SOIC
- IXYS MOSFET Gate Driver 8 SOIC
