Skyworks Solutions Inc, Gate Driver 1, 2.5 A 8-Pin 30V, SOIC-8 NB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-1994
Mfr. Part No.:
SI8271GB-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Gate Driver

Output Current

2.5A

Pin Count

8

Package Type

SOIC-8 NB

Fall Time

18ns

Driver Type

Gate Driver

Rise Time

18ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Width

4mm

Height

1.75mm

Standards/Approvals

RoHS

Series

Si827x

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH
The Skyworks Solutions Inc Si827x isolators are ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications. The Si827x isolated gate drivers utilize Skyworks proprietary silicon isolation technology, supporting up to 2.5 kVRMS withstand voltage per UL1577 and VDE0884. This technology enables industry leading common mode transient immunity (CMTI), tight timing specifications, reduced variation with temperature and age, better part-to-part matching and extremely high reliability.

Single PWM or dual digital inputs

Separate pull up or down outputs for slew rate control

Very low jitter of 200 ps p-p

60 ns propagation delay

Dedicated enable pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy