Skyworks Solutions Inc SI8271GB-IS, Gate Driver 1, 2.5 A 8-Pin 30V, SOIC-8 NB
- RS Stock No.:
- 273-1995
- Mfr. Part No.:
- SI8271GB-IS
- Manufacturer:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1995
- Mfr. Part No.:
- SI8271GB-IS
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Gate Driver | |
| Output Current | 2.5A | |
| Pin Count | 8 | |
| Fall Time | 18ns | |
| Package Type | SOIC-8 NB | |
| Driver Type | Gate Driver | |
| Rise Time | 18ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Height | 1.75mm | |
| Series | Si827x | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Gate Driver | ||
Output Current 2.5A | ||
Pin Count 8 | ||
Fall Time 18ns | ||
Package Type SOIC-8 NB | ||
Driver Type Gate Driver | ||
Rise Time 18ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Height 1.75mm | ||
Series Si827x | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Skyworks Solutions Inc Si827x isolators are ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications. The Si827x isolated gate drivers utilize Skyworks proprietary silicon isolation technology, supporting up to 2.5 kVRMS withstand voltage per UL1577 and VDE0884. This technology enables industry leading common mode transient immunity (CMTI), tight timing specifications, reduced variation with temperature and age, better part-to-part matching and extremely high reliability.
Single PWM or dual digital inputs
Separate pull up or down outputs for slew rate control
Very low jitter of 200 ps p-p
60 ns propagation delay
Dedicated enable pin
Related links
- Skyworks Solutions Inc 2.5 A 8-Pin 30V, SOIC-8 NB
- Skyworks Solutions Inc SI8271BB-IS 2.5 A 8-Pin 30V, SOIC-8 NB
- onsemi NCV51752CBDR2G 9 A 8-Pin 30V, SOIC-8 NB
- Skyworks Solutions Inc SI8271AB-IS 1 SOIC-8 NB
- Skyworks Solutions Inc 4 A 8-Pin 30V, SOIC-8
- Skyworks Solutions Inc SI8261BCC-C-IS 4 A 8-Pin 30V, SOIC-8
- onsemi NCP51752CDDR2G MOSFET Gate Driver 1 SOIC-8 NB
- onsemi NCV51752CDDR2G MOSFET Gate Driver 1 SOIC-8 NB
