Skyworks Solutions Inc, Gate Driver 1, 4 A 8-Pin 30V, SOIC-8
- RS Stock No.:
- 273-1988
- Mfr. Part No.:
- SI8261BCC-C-IS
- Manufacturer:
- Skyworks Solutions Inc
Subtotal (1 tube of 96 units)*
€151.58
(exc. VAT)
€186.43
(inc. VAT)
Last RS stock
- Final 672 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 96 + | €1.579 | €151.58 |
*price indicative
- RS Stock No.:
- 273-1988
- Mfr. Part No.:
- SI8261BCC-C-IS
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | SOIC-8 | |
| Driver Type | Gate Driver | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | Si826x | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type SOIC-8 | ||
Driver Type Gate Driver | ||
Rise Time 20ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series Si826x | ||
Width 4mm | ||
Length 5mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Skyworks Solutions Inc Si826x isolators are pin compatible, drop in upgrades for popular opto coupled gate drivers, such as 0.6 A ACPL-0302/3020, 2.5 A HCPL-3120/ACPL-3130, HCNW3120/3130,and similar opto-drivers. The devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers utilize skyworks solutions proprietary silicon isolation technology, supporting up to 5.0 kVRMS withstand voltage per UL1577 and 10kV surge protection per VDE 0884-10. This technology enables higher performance, reduced variation with temperature and age, tighter part to part matching and superior common mode rejection compared to opto coupled gate drivers.
Low power diode emulator simplifies design in process
0.6 and 4.0 Amp peak output drive current
Rail to rail output voltage
60 ns propagation delay independent of input drive current
Related links
- Skyworks Solutions Inc SI8261BCC-C-IS 4 A 8-Pin 30V, SOIC-8
- Skyworks Solutions Inc 2.5 A 8-Pin 30V, SOIC-8 NB
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261BAC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261BBC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261AAC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc SI8271GB-IS 2.5 A 8-Pin 30V, SOIC-8 NB
