onsemi NCV51313ADR2G High Side Gate Driver 1, 3 A 8-Pin 19V, SOIC-8
- RS Stock No.:
- 277-029
- Mfr. Part No.:
- NCV51313ADR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.68
(exc. VAT)
€8.22
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.336 | €6.68 | - |
| 50 - 95 | €1.274 | €6.37 | 4% |
| 100 - 495 | €1.178 | €5.89 | 11% |
| 500 - 995 | €1.084 | €5.42 | 18% |
| 1000 + | €1.042 | €5.21 | 22% |
*price indicative
- RS Stock No.:
- 277-029
- Mfr. Part No.:
- NCV51313ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | SOIC-8 | |
| Fall Time | 10ns | |
| Number of Outputs | 1 | |
| Driver Type | High Side | |
| Rise Time | 11ns | |
| Minimum Supply Voltage | 8V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 19V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.65mm | |
| Height | 850μm | |
| Series | NCV51313 | |
| Width | 3.3mm | |
| Standards/Approvals | AEC-Q100, Pb-Free | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type SOIC-8 | ||
Fall Time 10ns | ||
Number of Outputs 1 | ||
Driver Type High Side | ||
Rise Time 11ns | ||
Minimum Supply Voltage 8V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 19V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.65mm | ||
Height 850μm | ||
Series NCV51313 | ||
Width 3.3mm | ||
Standards/Approvals AEC-Q100, Pb-Free | ||
Mount Type PCB | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The ON Semiconductor High Side Gate Driver is a 130 V driver with a 2.0 A source and 3.0 A sink drive capability, designed for DC-DC power supplies and inverters. It offers best-in-class propagation delay, low quiescent current, and low switching current, making it ideal for highly efficient power supplies operating at high frequencies.
AEC Q100 qualified and PPAP capable
Very low quiescent and operating currents
Under voltage lockout for VCC and VB
3.3 V and 5 V input logic compatible
Related links
- onsemi NCP51313ADR2G 3 A 8-Pin 19V, SOIC-8
- onsemi NCV51313AMNWTWG High Side Gate Driver 1 DFNW-6
- Texas Instruments 13 MHz, 8-Pin 19V SOIC
- TLE2072ID Texas Instruments 9.4 MHz, 8-Pin 19V SOIC
- TLE2027ID Texas Instruments 13 MHz, 8-Pin 19V SOIC
- Infineon High Side Gate Driver 2 SOIC-8
- Microchip MIC5015YM-TR High Side Gate Driver 1 SOIC
- Infineon IR2102SPBF High Side Gate Driver 2 SOIC-8
