MPS MP18831-A4BGY-P High Side Gate Driver 2, 4 A 16-Pin, SOIC-16
- RS Stock No.:
- 337-493
- Mfr. Part No.:
- MP18831-A4BGY-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€17.59
(exc. VAT)
€21.63
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €3.518 | €17.59 |
| 50 - 95 | €3.344 | €16.72 |
| 100 + | €3.096 | €15.48 |
*price indicative
- RS Stock No.:
- 337-493
- Mfr. Part No.:
- MP18831-A4BGY-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 16 | |
| Package Type | SOIC-16 | |
| Fall Time | 10ns | |
| Driver Type | High Side | |
| Number of Drivers | 2 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 16 | ||
Package Type SOIC-16 | ||
Fall Time 10ns | ||
Driver Type High Side | ||
Number of Drivers 2 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Isolated, half bridge gate driver solution with up to 4A of source and sink Peak current capability. The gate driver is designed to drive power switching devices with a short propagation delay and minimal Pulse width distortion. By utilizing MPS's proprietary capacitive based isolation technology, the driver can provide up to 5kVRMS withstand voltage.
Up to 30V output drive supply with several under voltage lockout options
4A source and 4A sink Peak current output
50ns typical propagation delay
Related links
- MPS MP18831-A4BGY-P High Side Gate Driver 2 SOIC-16
- MPS MP1917AGR-P High Side Gate Driver 2 QFN-10
- MPS MP18851-A4BGLU-P High Side Gate Driver 2 LGA-13
- Infineon High Side Gate Driver 2 SOIC-16
- Infineon High Side Gate Driver 2 SOIC-16
- Infineon IR2112SPBF High Side Gate Driver 2 SOIC-16
- Infineon IR2110SPBF High Side Gate Driver 2 SOIC-16
- MPS MP1907AGQ-P High Side Gate Driver 2 QFN-10
