Infineon IR2110SPBF High Side Gate Driver 2, 2 A 16-Pin 20V, SOIC-16

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.57

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€5.285€10.57-
10 - 24€4.765€9.539%
26 - 98€4.50€9.0014%
100 - 248€3.895€7.7926%
250 +€3.70€7.4029%

*price indicative

Packaging Options:
RS Stock No.:
258-8184
Mfr. Part No.:
IR2110SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

2A

Pin Count

16

Fall Time

17ns

Package Type

SOIC-16

Number of Outputs

2

Driver Type

High Side

Rise Time

25ns

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

7.6mm

Standards/Approvals

RoHS

Height

2.35mm

Length

10.5mm

Series

IR2110(S)PBF

Mount Type

Surface

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy