MPS MP1907AGQ-P High Side Gate Driver 2, 2.5 A 10-Pin, QFN-10

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.84

(exc. VAT)

€10.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.768€8.84
50 - 95€1.68€8.40
100 +€1.558€7.79

*price indicative

Packaging Options:
RS Stock No.:
337-499
Mfr. Part No.:
MP1907AGQ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

MOSFET

Output Current

2.5A

Pin Count

10

Fall Time

9ns

Package Type

QFN-10

Driver Type

High Side

Number of Drivers

2

COO (Country of Origin):
CN
The MPS International Ltd 100V half bridge N channel power MOSFET driver is a low side and high side driver channels are independently controlled and matched with a time delay of less than 5ns. Under voltage lockout on both the high side and low side supplies forces the outputs low in the event of insufficient supply. Both outputs remain low until a rising edge on either input is detected. The integrated bootstrap diode reduces external component count.

100V VBST voltage range

On chip bootstrap diode

Typical 20ns propagation delay time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy