MPS MP1917AGR-P High Side Gate Driver 2, 4 A 10-Pin, QFN-10
- RS Stock No.:
- 337-505
- Mfr. Part No.:
- MP1917AGR-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.714 | €8.57 | - |
| 50 - 95 | €1.628 | €8.14 | 5% |
| 100 + | €1.508 | €7.54 | 12% |
*price indicative
- RS Stock No.:
- 337-505
- Mfr. Part No.:
- MP1917AGR-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 10 | |
| Package Type | QFN-10 | |
| Fall Time | 12ns | |
| Driver Type | High Side | |
| Number of Drivers | 2 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 10 | ||
Package Type QFN-10 | ||
Fall Time 12ns | ||
Driver Type High Side | ||
Number of Drivers 2 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 100V 4A Half Bridge Gate Driver is a high frequency, half bridge, N channel power MOSFET driver. Its low side and high side driver channels are controlled independently and matched with less than 5ns of time delay. Under voltage lockout on both the high side and low side supplies forces the outputs low in the event that the supply is insufficient. The integrated bootstrap diode reduces the external component count.
Drives an N channel MOSFET half bridge
115V bootstrap voltage range
On chip bootstrap diode
Typical propagation delay of 20ns
Gate driver matching of less than 5ns
Related links
- MPS MP1917AGR-P High Side Gate Driver 2 QFN-10
- MPS MP1907AGQ-P High Side Gate Driver 2 QFN-10
- MPS MP1907GQ-P High Side Gate Driver 2 QFN-10
- MPS MP18831-A4BGY-P High Side Gate Driver 2 SOIC-16
- MPS MP18851-A4BGLU-P High Side Gate Driver 2 LGA-13
- MPS Converter 5.5 V/ 100 mA, 10-Pin QFN-10
- MPS Converter 10-Pin QFN-10
- MPS MP5000ADQ-LF-P 1 QFN-10
