Maxim Integrated MAX4420CPA+ MOSFET Gate Driver 1, 6 A 8-Pin 18V, PDIP
- RS Stock No.:
- 190-1378
- Mfr. Part No.:
- MAX4420CPA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-1378
- Mfr. Part No.:
- MAX4420CPA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 25ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX4420 | |
| Width | 7.87mm | |
| Standards/Approvals | No | |
| Height | 4.45mm | |
| Length | 9.91mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 25ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series MAX4420 | ||
Width 7.87mm | ||
Standards/Approvals No | ||
Height 4.45mm | ||
Length 9.91mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
MOSFET & IGBT Drivers, Maxim Integrated
MOSFET & IGBT Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX4420EPA+ MOSFET Gate Driver 1 PDIP
- Maxim Integrated MOSFET Gate Driver 1 PDIP
- Microchip MCP1406-E/P MOSFET Gate Driver 1 PDIP
- Microchip MCP1407-E/P MOSFET Gate Driver 1 PDIP
- Maxim Integrated MOSFET Gate Driver 2 PDIP
- Maxim Integrated MAX627CPA+ MOSFET Gate Driver 2 PDIP
- Maxim Integrated MAX626CPA+ MOSFET Gate Driver 2 PDIP
- Maxim Integrated MOSFET Gate Driver 1 SOIC
