Microchip MCP1406-E/P MOSFET Gate Driver 1, 6 A 8-Pin 18V, PDIP

Subtotal (1 tube of 60 units)*

€79.20

(exc. VAT)

€97.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
60 +€1.32€79.20

*price indicative

RS Stock No.:
144-9094
Mfr. Part No.:
MCP1406-E/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

6A

Pin Count

8

Package Type

PDIP

Fall Time

20ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

20ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP1406

Width

6.35mm

Standards/Approvals

No

Height

3.3mm

Length

9.27mm

Mount Type

Through Hole

Automotive Standard

No

MCP1406/1407 MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy