Maxim Integrated MOSFET Gate Driver 1, 6 A 8-Pin 18V, PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
192-2756
Mfr. Part No.:
MAX4420EPA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

MOSFET

Output Current

6A

Pin Count

8

Package Type

PDIP

Fall Time

25ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MAX4420

Width

7.87mm

Standards/Approvals

No

Length

9.91mm

Height

4.45mm

Mount Type

Through Hole

Automotive Standard

No

COO (Country of Origin):
US

MOSFET & IGBT Drivers, Maxim Integrated


MOSFET & IGBT Drivers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy