Texas Instruments LM5109BMA/NOPB MOSFET Gate Driver 2, 1 A 8-Pin 14V, SOIC
- RS Stock No.:
- 517-270
- Mfr. Part No.:
- LM5109BMA/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€4.85
(exc. VAT)
€5.95
(inc. VAT)
Temporarily out of stock
- 125 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.97 | €4.85 |
*price indicative
- RS Stock No.:
- 517-270
- Mfr. Part No.:
- LM5109BMA/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 14V | |
| Maximum Supply Voltage | 14V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Series | LM5109B | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 1A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 15ns | ||
Minimum Supply Voltage 14V | ||
Maximum Supply Voltage 14V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Series LM5109B | ||
Height 1.45mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5111-1M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5104M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5109BSD/NOPB MOSFET Gate Driver 2 LLP
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments 1 A 8-Pin 14V, SOIC
- Texas Instruments LM5109BMAX/NOPB 1 A 8-Pin 14V, SOIC
- Texas Instruments LM5106MM/NOPB MOSFET Gate Driver 2 MSOP
