Texas Instruments MOSFET Gate Driver 2, 5 A 8-Pin 14V, SOIC
- RS Stock No.:
- 121-8584
- Mfr. Part No.:
- LM5111-1M/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8584
- Mfr. Part No.:
- LM5111-1M/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Fall Time | 12ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 14ns | |
| Minimum Supply Voltage | 3.5V | |
| Maximum Supply Voltage | 14V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Series | LM5111 | |
| Height | 1.45mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 8 | ||
Fall Time 12ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 14ns | ||
Minimum Supply Voltage 3.5V | ||
Maximum Supply Voltage 14V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Series LM5111 | ||
Height 1.45mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- GB
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments LM5111-1M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5109BMA/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 1 MSOP
- Texas Instruments MOSFET Gate Driver 2 LLP
- Texas Instruments LM5104M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments 1 A 8-Pin 14V, SOIC
- Texas Instruments LM5109BSD/NOPB MOSFET Gate Driver 2 LLP
