Microchip MIC4428YMM-TR Low Side Gate Driver 1, 1.5 A 8-Pin 18V, MSOP
- RS Stock No.:
- 598-185
- Mfr. Part No.:
- MIC4428YMM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,230.00
(exc. VAT)
€2,742.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.892 | €2,230.00 |
*price indicative
- RS Stock No.:
- 598-185
- Mfr. Part No.:
- MIC4428YMM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Fall Time | 15ns | |
| Driver Type | Low Side | |
| Rise Time | 18ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC4426/7/8 | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Width | 3mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type MSOP | ||
Fall Time 15ns | ||
Driver Type Low Side | ||
Rise Time 18ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MIC4426/7/8 | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Width 3mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Highly efficient device is designed to deliver exceptional performance and reliability for various applications. With advanced features tailored for power management, it ensures optimal functionality while maintaining low power consumption. The product's robust design allows it to perform exceptionally well in demanding environments, making it an ideal choice for both consumer electronics and industrial applications. Its versatility is further enhanced by its compatibility with a wide range of input voltages, making it a suitable option for various projects and designs. With a strong emphasis on durability, this device is crafted to stand the test of time, providing engineers and designers with a dependable solution for their electronic needs.
Designed for precision control in power management systems
Provides rapid switching capabilities for enhanced responsiveness
Offers robust protection features for increased longevity
Ensures compatibility with a broad spectrum of voltage inputs
Packaged for ease of integration in a variety of applications
Related links
- Microchip MCP14A0154-E/MS Low Side Gate Driver 1 MSOP
- Microchip MIC4427ZM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4414YFT-TR Low Side Gate Driver 1 4-Pin Thin QFN (1.2 x 1.2 mm)
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427EUA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4426EOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip MIC4127YML-TR Low Side Gate Driver 1 VDFN
