Microchip TC4426EOA713 Low Side Gate Driver 1, 1.5 A 8-Pin 18V, 8-Pin MSOP/PDIP/SOIC
- RS Stock No.:
- 598-891
- Mfr. Part No.:
- TC4426EOA713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€4,791.60
(exc. VAT)
€5,893.80
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.452 | €4,791.60 |
*price indicative
- RS Stock No.:
- 598-891
- Mfr. Part No.:
- TC4426EOA713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | 8-Pin MSOP/PDIP/SOIC | |
| Fall Time | 25ns | |
| Driver Type | Low Side | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Series | TC442 | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type 8-Pin MSOP/PDIP/SOIC | ||
Fall Time 25ns | ||
Driver Type Low Side | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Series TC442 | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Dual-channel driver is engineered for advanced applications, providing exceptional performance in a compact footprint. With its fast switching speeds and low output impedance, the device is perfect for efficiently driving MOSFETs or IGBTs in various commercial and industrial systems. The innovative design ensures minimal propagation delay and accurate signal fidelity, making it suitable for both high-speed and high-power circumstances. Additionally, the driver features an excellent thermal performance, ensuring reliability and longevity under intense operational demands. Ideal for engineers looking to streamline their designs without compromising on quality, this product embodies both versatility and precision, setting new standards in driver technology.
Dual-channel outputs facilitate effective control of multiple devices
Low output impedance contributes to reduced power losses
Fast switching speeds enhance system responsiveness
Robust thermal performance ensures operational reliability
High noise immunity protects against signal interference
Wide voltage range accommodates diverse application needs
Related links
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427EUA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC1413NEOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4420COA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420EOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420VOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4427AEUA MOSFET Gate Driver 2 18V 8-Pin, MSOP
