Microchip TC4420VOA713 MOSFET Gate Driver 1, 6 A 8-Pin 18V, 8-Pin CERDIP/PDIP/SOIC
- RS Stock No.:
- 598-284
- Mfr. Part No.:
- TC4420VOA713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€3,837.90
(exc. VAT)
€4,719.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.163 | €3,837.90 |
*price indicative
- RS Stock No.:
- 598-284
- Mfr. Part No.:
- TC4420VOA713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | 8-Pin CERDIP/PDIP/SOIC | |
| Fall Time | 25ns | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.05mm | |
| Width | 6.05mm | |
| Height | 950μm | |
| Series | TC4420/TC4429 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type 8-Pin CERDIP/PDIP/SOIC | ||
Fall Time 25ns | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.05mm | ||
Width 6.05mm | ||
Height 950μm | ||
Series TC4420/TC4429 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High speed MOSFET driver designed to facilitate efficient switching in a variety of applications. This robust component features a high drive capability, ensuring it can easily manage large gate capacitances while maintaining low switching losses. Its compact form factor and ease of integration make it an ideal choice for both new designs and retrofitting existing systems. Furthermore, the device's input characteristics ensure compatibility with TTL and CMOS logic levels, simplifying design complexities and enhancing overall system reliability.
High output current capability allows for rapid switching
Designed for driving larger MOSFET gates effectively
Supports both TTL and CMOS logic levels for versatile use
Compact design aids in space-saving in circuit layouts
Low propagation delay ensures fast operation
Enhanced thermal performance provides reliability in demanding environments
Related links
- Microchip TC4420EOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420COA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC427MJA MOSFET Gate Driver 1 8-Lead CERDIP
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427EUA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4426EOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC426COA713 MOSFET Gate Driver 1 8-Lead SOIC
